Reference Only

111-16P

Pushbutton Switches SPST OFF-ON.

Manufacturer:

Mfr Part:
111-16P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches
Series110
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StyleBushing Mount
Switch FunctionON - OFF
ActuatorPlunger, Round
Current Rating6 A
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC
Termination StyleWire Lead
Housing MaterialPhenolic
Life50000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.26$2,252.00
$10.70$5,350.00
$10.23$10,230.00
Need more?