Reference Only
11042
Automotive Connectors PLUG
Datasheet
11042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Application | Brake Light, Turn Light, Lamps, AUX/ABS | |
| Current Rating | 170 A | |
| Gender | Plug (Male) | |
| Housing Material | Zinc Die Cast | |
| Number of Positions | 1 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Trailer | |
| Voltage Rating | 12 V to 24 V | |
| Wire Gauge Max | 1/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?