Reference Only

1103M2S6CBE2

Slide Switches Slide.

Manufacturer:

Mfr Part:
1103M2S6CBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleSolder Pin
ActuatorStandard
Mounting StylePanel Mount
Contact PlatingGold
Series1000
PackagingBulk
Actuator MaterialNylon
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Life10000 Hour
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
Travel2.41 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.79$779.00
$7.21$1,442.00
$6.96$3,480.00
$6.66$6,660.00
Need more?