Reference Only

1103M2S3ABE2

Slide Switches Slide.

Manufacturer:

Mfr Part:
1103M2S3ABE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleSolder Pin
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingGold
Series1000
PackagingTray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
Travel2.41 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.57$685.60
$7.94$1,905.60
$7.74$4,334.40
$7.38$7,675.20
Need more?