Reference Only

1103M1S3CQE2

Slide Switches Slide SPDT ON-OFF-ON.

Manufacturer:

Mfr Part:
1103M1S3CQE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating3 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Pin
ActuatorSlide
Mounting StylePanel Mount
Contact PlatingSilver
Series1000
PackagingBulk
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel2.41 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.27$727.00
$6.73$1,346.00
$6.56$3,280.00
$6.26$6,260.00
Need more?