Reference Only

1101M2S3V3QE2

Slide Switches SPDT ON-NONE-ON.

Manufacturer:

Mfr Part:
1101M2S3V3QE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC28 VDC
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingSilver
Series1000
PackagingTray
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Product TypeSlide Switches
SubcategorySwitches
Travel2.16 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.25$580.00
$6.72$1,612.80
$6.55$3,668.00
$6.25$6,500.00
Need more?