Reference Only

1101M2S3AV2GE2

Slide Switches ON None ON SPDT 6A 250VAC 28VDC.

Manufacturer:

Mfr Part:
1101M2S3AV2GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating6 A
Termination StyleThrough Hole
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingGold
Series1000
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.83$386.40
$4.65$4,836.00
$4.54$11,622.40
Need more?
Contact Us