Reference Only
110-BP
Pushbutton Switches - Board Mount .
Datasheet
110-BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | 110 | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - ON | |
| Actuator | Plunger, Round | |
| Current Rating | 6 A | |
| Voltage Rating DC | 125 VDC | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Actuator Style | Round | |
| Compliance | UL; CSA | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Part # Aliases | 110BP 114-09500000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.39 | $1,239.00 | |
| $11.85 | $2,962.50 | |
| $11.51 | $5,755.00 | |
| $11.27 | $11,270.00 |
Need more?