Reference Only
110-73/2 HEX
Toggle Switches
Datasheet
110-73/2 HEX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Actuator Length | 0.687 in | |
| Actuator Material | Brass | |
| Actuator Style | Bat | |
| Actuator | Bat | |
| Bushing Size | 0.465 in | |
| Contact Form | SPST | |
| Current Rating | 3 A, 6 A | |
| Illuminated | Non-Illuminated | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Panel Mount | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Series | 110 | |
| Subcategory | Switches | |
| Switch Function | ON - NONE - OFF | |
| Terminal Seal | Unsealed | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Part # Aliases | 11073/2 HEX 110-07126030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?