Reference Only

10EV050.630BLD

Automotive Fuses .

Manufacturer:

Mfr Part:
10EV050.630BLD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductElectric Vehicle Fuses
Current Rating50 A
Voltage Rating DC500 VDC
Interrupt Rating20 kA
Mounting StyleLocking
Termination StyleBlade
Fuse TypeTime Delay / Slow Blow
ColorBlack
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series10EV
PackagingBulk
Resistance730 uOhms
SubcategoryFuses
TypeHigh Voltage Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.16$1,651.20
$4.60$2,300.00
$4.43$4,252.80
Need more?