Reference Only

10EV040.ZXBDP

Obsolete
Automotive Fuses

Manufacturer:

Mfr Part:
10EV040.ZXBDP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductElectric Vehicle Fuses
Current Rating40 A
Voltage Rating DC500 VDC
Interrupt Rating20 kA
Mounting StyleBolt Down
Termination StyleBolt Down
Fuse TypeTime Delay / Slow Blow
ColorOrange
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series10EV
PackagingBulk
Resistance730 uOhms
Length38.9 mm
SubcategoryFuses
TypeHigh Voltage Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?