Reference Only
0UCB025.XP
Circuit Breakers 25A UNVL Breaker.
Datasheet
0UCB025.XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Series | UCB | |
| Current Rating | 25 A | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.74 | $48.70 | |
| $9.28 | $92.80 | |
| $8.68 | $434.00 | |
| $8.22 | $822.00 | |
| $7.96 | $1,990.00 | |
| $7.72 | $3,860.00 | |
| $7.64 | $7,640.00 |
Need more?