Reference Only

0TLS025.TXV

Industrial & Electrical Fuses 170 VDC TELECOM FUSE.

Manufacturer:

Mfr Part:
0TLS025.TXV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating25 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC170 VDC
Interrupt Rating100 kA
Body StyleCartridge Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleWithout Indicator
PackagingBulk
SeriesTLS
Diameter14.3 mm
Length32 mm
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.69$326.90
$27.08$1,354.00
$24.95$2,495.00
$22.83$5,707.50
$21.20$10,600.00
Need more?