Reference Only
0SAO01.6Z
Fuse Holder Accessories for 1.4-1.6A Plug Fuse
Datasheet
0SAO01.6Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | SAO | |
| Product | Holders | |
| Fuse Size / Group | Type S | |
| Type | Fuse Adapters for Edison Base Plug Fuses | |
| Packaging | Bulk | |
| Current Rating | 1.6 A | |
| Mounting Style | Plug | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?