Reference Only

0S102011MA1QS1

Obsolete
Slide Switches

Manufacturer:

Mfr Part:
0S102011MA1QS1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating200 mA
Voltage Rating DC30 VDC
Termination StylePC Terminal
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesOS
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeSlide Switches
SubcategorySwitches
TypeSlide Switch
Part # AliasesOS102011MA1QS1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?