Reference Only
0PAL2100XP
Automotive Fuses 32V 100A AUTO Link 13/16 Bent.
Datasheet
0PAL2100XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | PAL 295 | |
| Product | Cartridge Box Fuses | |
| Current Rating | 100 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Stud | |
| Termination Style | Cartridge Box Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Blue | |
| Indicator Style | Element Window | |
| Series | PAL2 | |
| Packaging | Bulk | |
| Height | 21.5 mm | |
| Length | 63 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Auto Link PAL Fuse | |
| Width | 16.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.20 | $31.00 | |
| $4.94 | $49.40 | |
| $4.35 | $217.50 | |
| $3.88 | $388.00 | |
| $3.70 | $925.00 | |
| $3.69 | $1,845.00 |
Need more?