0OMN0004XPA Littelfuse

0OMN0004XPA

Obsolete
Fuse Holder 3AG 24Pole OMNI-BLOK

Manufacturer:

Mfr Part:
0OMN0004XPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesOMN
ProductFuse Blocks
Fuse Size / Group1/4 in x 1-1/4 in
TypeFuse Block
Mounting StylePanel Mount
Number of Poles4 Pole
Current Rating20 A
Voltage Rating600 V
Shaft TypeBayonet Knob Release
Termination StyleClip
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?