Reference Only
0MNB015.X
Obsolete
Circuit Breakers 15A Wide Foot PNT Mini Heavy duty
Datasheet
0MNB015.X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Series | MINI Blade Circuit Breakers | |
| Type | Mini Footprint | |
| Current Rating | 15 A | |
| Voltage Rating DC | 12 VDC | |
| Number of Poles | 1 Pole | |
| Actuator Type | Reset Button | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Blade | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade | |
| Tradename | Cole Hersee | |
| Voltage Rating | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?