Reference Only

0MIN020.VPGLO

Automotive Fuses 20A 2PK SMALL (MINI) BLADE.

Manufacturer:

Mfr Part:
0MIN020.VPGLO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMINI Smart Glow
ProductBlade Fuses
Current Rating20 A
Voltage Rating DC14 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorYellow
Indicator StyleLED Indicator
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMINI Smart Glow
PackagingBulk
Resistance3.21 mOhms
Height8.76 mm
Length10.92 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeSmart Glow Mini Blade Fuse
Width3.81 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.22$31.10
$5.74$57.40
$5.17$258.50
$4.48$448.00
$4.07$1,017.50
Need more?