Reference Only

0MIN005.V

Automotive Fuses 5A Tan.

Manufacturer:

Mfr Part:
0MIN005.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductFuse Kits
Current Rating5 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
SeriesMINI
PackagingBulk
Height3.8 mm
Length10.9 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMini Blade Fuse Assortment
Width8.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$81.00
$0.708$212.40
$0.667$333.50
$0.615$615.00
$0.55$1,375.00
Need more?