Reference Only

0MID080.X

Automotive Fuses Bolt On 80A.

Manufacturer:

Mfr Part:
0MID080.X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMIDI
ProductBolt Down Fuses
Current Rating80 A
Voltage Rating DC32 VDC
Interrupt Rating2 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorRed
Indicator StyleElement Window
SeriesMid
PackagingBulk
Height8 mm
Length41 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMidi Fuse
Width10 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.15$71.50
$5.50$275.00
$4.67$467.00
$4.40$1,100.00
$3.99$1,995.00
$3.92$3,920.00
Need more?