Reference Only
0MID050.XP
Automotive Fuses 32VDC 50A Midi.
Datasheet
0MID050.XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MIDI | |
| Product | Bolt Down Fuses | |
| Current Rating | 50 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Medium / Normal Blow | |
| Color | Red | |
| Indicator Style | Element Window | |
| Series | MID | |
| Packaging | Bulk | |
| Height | 8 mm | |
| Length | 41 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | MIDI | |
| Type | Midi Fuse | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.29 | $36.45 | |
| $6.59 | $65.90 | |
| $5.78 | $289.00 | |
| $5.36 | $536.00 | |
| $5.21 | $1,302.50 | |
| $4.94 | $2,470.00 | |
| $4.78 | $4,780.00 | |
| $4.70 | $11,750.00 |
Need more?