Reference Only
0MEG400.L
Automotive Fuses 32V 400A MEGA.
Datasheet
0MEG400.L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MEGA | |
| Product | Bolt Down Fuses | |
| Current Rating | 400 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 2 kA | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Purple/Violet | |
| Indicator Style | Element Window | |
| Series | MEG | |
| Packaging | Bulk | |
| Height | 19.05 mm | |
| Length | 68.58 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | MEGA | |
| Type | Mega Fuse | |
| Width | 10.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?