Reference Only

0MAX070.X

Automotive Fuses 70A.

Manufacturer:

Mfr Part:
0MAX070.X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductFuse Kits
Current Rating70 A
Mounting StyleHolder
Termination StyleBlade
Fuse TypeTime Delay / Slow Blow
SeriesMAXI
PackagingBulk
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMAXI
TypeMaxi Blade Fuse Assortment

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.60$56.00
$4.05$202.50
$3.53$353.00
$3.37$842.50
$3.26$1,630.00
$3.16$3,160.00
Need more?