Reference Only

0MAX030.XP

Automotive Fuses 32V 30A MAXI Blade.

Manufacturer:

Mfr Part:
0MAX030.XP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductFuse Kits
Current Rating30 A
Fuse TypeTime Delay / Slow Blow
SeriesMAXI
PackagingBulk
Product TypeAutomotive Fuses
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.20$21.00
$3.88$38.80
$3.70$185.00
$2.76$276.00
$2.65$662.50
Need more?