Reference Only

0MAX020.HXGLO

Automotive Fuses 20A MAXI Blade.

Manufacturer:

Mfr Part:
0MAX020.HXGLO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMAXI Smart Glow
ProductBlade Fuses
Current Rating20 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorYellow
Indicator StyleLED Indicator
SeriesMAXI Smart Glow
PackagingBulk
Height21.59 mm
Length29.21 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMAXI
TypeMaxi Blade Smart Glow Automotive Blade Fuse
Width8.85 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.10$610.00
Need more?