Reference Only
0MAB0001XP
Fuse Holder aCS MAXI BLOCK CARD.
Datasheet
0MAB0001XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | MAB | |
| Product | Fuse Holders | |
| Fuse Size / Group | MAXI | |
| Type | Audio | |
| Mounting Style | In-Line | |
| Number of Poles | 2 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 32 V | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MAXI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.73 | $123.65 | |
| $17.89 | $178.90 | |
| $15.64 | $782.00 |
Need more?