Reference Only

0LS51292Z

Barrier Terminal Blocks 5129 Series 2 Pole Splicer Blocks.

Manufacturer:

Mfr Part:
0LS51292Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Current Rating620 A
Voltage Rating600 V
TypePower Distribution Block
Mounting StylePanel
SeriesLD
PackagingBulk
Height79.2 mm
Length149 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleCrimp
Width140 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$182.04$182.04
$165.57$1,655.70
$161.97$4,049.25
$158.44$7,922.00
Need more?