
0LS43601ZX
Barrier Terminal Blocks .
Datasheet
0LS43601ZX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 43.4 mm | |
| Current Rating | 420 A | |
| Voltage Rating | 600 V | |
| Type | Distribution Block | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.76 | $147.76 | |
| $129.68 | $1,296.80 | |
| $124.13 | $3,103.25 | |
| $121.74 | $6,087.00 |
Need more?