Reference Only

0LS33053Z

Barrier Terminal Blocks

Manufacturer:

Mfr Part:
0LS33053Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Current Rating350 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max2/0 AWG
TypePower Distribution Block
Mounting StylePanel
Series3305
PackagingBulk
Contact MaterialAluminum
Contact PlatingTin
Flammability RatingUL 94 V-0
Height101.6 mm
Housing MaterialThermoplastic
Length84.6 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width136.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?