Reference Only

0LS29722ZXDIN

Barrier Terminal Blocks 2972 Series 2 Pole Din Mount Splicer

Manufacturer:

Mfr Part:
0LS29722ZXDIN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Current Rating175 A
Voltage Rating600 V
TypeSplicer Blocks
Mounting StyleDIN Rail
Series2972
PackagingBulk
Height61.5 mm
Length44.2 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleCrimp
Width76.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?