Reference Only
0LS13303Z
Barrier Terminal Blocks .
Datasheet
0LS13303Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Type | Distribution Block | |
| Series | 1330 | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.00 | $41.00 | |
| $38.96 | $389.60 | |
| $37.85 | $946.25 | |
| $36.41 | $1,820.50 | |
| $35.44 | $3,544.00 | |
| $34.93 | $8,732.50 |
Need more?