Reference Only

0LS13302Z

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
0LS13302Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Current Rating115 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max2 AWG
TypeDistribution Block
Mounting StylePanel
Series1330
PackagingBulk
Contact MaterialAluminum
Contact PlatingTin
Flammability RatingUL 94 V-0
Height58.12 mm
Housing MaterialThermoplastic
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width37.59 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.89$32.89
$30.48$304.80
$29.64$741.00
$28.61$1,430.50
$27.91$2,791.00
$27.53$6,882.50
Need more?