Reference Only
0LS13301Z
Barrier Terminal Blocks .
Datasheet
0LS13301Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 115 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 2 AWG | |
| Type | Distribution Block | |
| Mounting Style | Panel | |
| Series | 1330 | |
| Packaging | Bulk | |
| Contact Material | Aluminum | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 58.12 mm | |
| Housing Material | Thermoplastic | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 21.46 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.21 | $23.21 | |
| $20.83 | $208.30 | |
| $19.62 | $490.50 | |
| $19.20 | $960.00 | |
| $18.69 | $1,869.00 | |
| $18.22 | $4,555.00 | |
| $17.85 | $8,925.00 |
Need more?