Reference Only

0LS13002Z

Barrier Terminal Blocks 1300 Series 2 Pole Splicer Blocks

Manufacturer:

Mfr Part:
0LS13002Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Current Rating115 A
Voltage Rating600 V
TypePower Distribution Block
Mounting StylePanel
SeriesLD
PackagingBulk
Height38.7 mm
Length35.6 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleCrimp
Width58.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?