Reference Only

0LMF.800HXL

Industrial & Electrical Fuses 300V .800A T/D LITHONIA.

Manufacturer:

Mfr Part:
0LMF.800HXL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSpecialty Power Fuses
Current Rating800 mA
Voltage Rating AC300 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Body StyleIn Line Fuses
Mounting StyleCable
Termination StyleWire
Indicator StyleSee Through Cover
PackagingBulk
SeriesLMF
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.94$994.00
$9.47$2,841.00
$9.23$4,615.00
Need more?