Reference Only
0LEB0AASXK
Fuse Holder 30A Comfort Grip Midget Inline.
Datasheet
0LEB0AASXK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Fuse Size / Group | 10.3 x 38 mm, 5AG, Midget | |
| Packaging | Bulk | |
| Fuse Diameter | 10.3 mm | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.42 | $744.20 | |
| $61.56 | $3,078.00 | |
| $56.87 | $5,687.00 |
Need more?