Reference Only
0LD57053Z
Barrier Terminal Blocks .
Datasheet
0LD57053Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 3 Position | |
| Pitch | 84.1 mm | |
| Current Rating | 950 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 2 AWG | |
| Type | Power Distribution Block | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Series | 5705 | |
| Packaging | Bulk | |
| Contact Material | Aluminum | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 145.5 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 114.3 mm | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 256.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $605.08 | $605.08 | |
| $597.86 | $5,978.60 |
Need more?