Reference Only

0LD57051Z

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
0LD57051Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Current Rating950 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max2 AWG
TypePower Distribution Block
Mounting StylePanel
Series5705
PackagingBulk
Contact MaterialAluminum
Contact PlatingTin
Flammability RatingUL 94 V-0
Height145.5 mm
Housing MaterialThermoplastic (TP)
Length114.3 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width87.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908530
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$294.08$294.08
$272.20$2,722.00
$265.85$6,646.25
Need more?