Reference Only

0LD54113Z

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
0LD54113Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Current Rating840 A
Voltage Rating600 V
Wire Gauge Min6 AWG
Wire Gauge Max3/0 AWG
TypePower Distribution Block
Mounting StylePanel
Series5411
PackagingBulk
Contact MaterialAluminum
Contact PlatingTin
Flammability RatingUL 94 V-0
Height140 mm
Housing MaterialThermoplastic (TP)
Length79.2 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width80.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$461.32$461.32
$460.47$4,604.70
$451.99$11,299.75
Need more?