0LD45543ZX Littelfuse

0LD45543ZX

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
0LD45543ZX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch43.4 mm
Current Rating310 A
Voltage Rating600 V
TypeDistribution Block
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$193.66$193.66
$170.32$1,703.20
$166.01$4,150.25
$162.22$8,111.00
Need more?