Reference Only

0LD45511Z

Barrier Terminal Blocks 4551 Series 1 Term Distribution Block

Manufacturer:

Mfr Part:
0LD45511Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Current Rating380 A
Voltage Rating600 V
TypePower Distribution Block
Mounting StylePanel
SeriesLD
PackagingBulk
Height74 mm
Length57.9 mm
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleCrimp
Width121 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?