Reference Only

0LD14402Z

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
0LD14402Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions5 Position
Current Rating115 A
Voltage Rating600 V
Wire Gauge Min14 AWG, 18 AWG
Wire Gauge Max2 AWG, 10 AWG
TypePower Distribution Block
Mounting StylePanel
Series1440
PackagingBulk
Contact MaterialAluminum
Contact PlatingTin
Flammability RatingUL 94 V-0
Height58.12 mm
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width37.59 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.79$54.79
$50.77$507.70
$48.63$1,215.75
$47.06$2,353.00
$46.49$4,649.00
$45.60$11,400.00
Need more?