Reference Only
0LCH1322Z
Terminal Block Tools & Accessories 600V Blocks and Covers.
Datasheet
0LCH1322Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Hardware | |
| Type | Distribution Block Cover | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | LCH | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.29 | $10.29 | |
| $7.35 | $73.50 | |
| $6.49 | $162.25 | |
| $5.97 | $298.50 | |
| $5.55 | $555.00 | |
| $5.12 | $1,280.00 | |
| $4.88 | $2,440.00 | |
| $4.68 | $4,680.00 |
Need more?