Reference Only
0LCH1321Z
Terminal Block Tools & Accessories 600V Blocks and Covers.
Datasheet
0LCH1321Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.44 | $12.44 | |
| $8.74 | $87.40 | |
| $7.83 | $195.75 | |
| $7.56 | $378.00 | |
| $7.13 | $713.00 | |
| $5.75 | $1,437.50 |
Need more?