Reference Only
0JTD050.TXR
New Product
Industrial & Electrical Fuses 600V 50A RoHS.
Datasheet
0JTD050.TXR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 50 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 20 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Packaging | Bulk | |
| Series | JTD | |
| Diameter | 27 mm | |
| Length | 60.3 mm | |
| Subcategory | Fuses | |
| Tradename | Powr Pro |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.52 | $62.52 | |
| $53.36 | $266.80 | |
| $49.36 | $493.60 | |
| $43.47 | $2,173.50 | |
| $41.22 | $4,122.00 | |
| $39.44 | $9,860.00 |
Need more?