Reference Only
0HEV040.SXBDY
Obsolete
Automotive Fuses 40A 425VDC LC HEV Blade
Datasheet
0HEV040.SXBDY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | HEV | |
| Product | Blade Fuses | |
| Current Rating | 40 A | |
| Voltage Rating DC | 425 VDC | |
| Interrupt Rating | 10 kA | |
| Melting I2t | 1495 A2 sec | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | LC HEV | |
| Packaging | Bulk | |
| Resistance | 1.3 mOhms | |
| Diameter | 10.3 mm | |
| Length | 65 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | LC HEV Fuse | |
| Voltage Drop | 69 mV | |
| Width | 11.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?