Reference Only

0HEV020.SXC

Obsolete
Automotive Fuses 20A 450VDC LC HEV

Manufacturer:

Mfr Part:
0HEV020.SXC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupHEV
ProductBlade Fuses
Current Rating20 A
Voltage Rating DC450 VDC
Interrupt Rating10 kA
Mounting StyleHolder
Termination StyleClip
Fuse TypeTime Delay / Slow Blow
ColorYellow
SeriesLC HEV
PackagingBulk
Diameter10.3 mm
Length38.9 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeLow Current Hybrid Electric Vehicle Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?