Reference Only

0HEV015.ZXPCB

Automotive Fuses 15A 450VDC LC HEV.

Manufacturer:

Mfr Part:
0HEV015.ZXPCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupHEV Fuse
ProductElectric Vehicle Fuses
Current Rating15 A
Voltage Rating DC450 VDC
Mounting StylePCB
Termination StyleRadial Blade
Fuse TypeMedium / Normal Blow
ColorBlue
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesLC HEV
PackagingBulk
Diameter10.3 mm
Length39.2 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeLow Current HEV High Voltage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$13.18$4,613.00
Need more?
Contact Us