Reference Only

0HEV015.SXBD

Obsolete
Automotive Fuses 15A 450VDC LC HEV Bolt Down

Manufacturer:

Mfr Part:
0HEV015.SXBD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupHEV
ProductBlade Fuses
Current Rating15 A
Voltage Rating DC450 VDC
Interrupt Rating10 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeTime Delay / Slow Blow
ColorBlue
SeriesLC HEV
PackagingBulk
Diameter11.9 mm
Length65 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeLow Current Hybrid Electric Vehicle Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?